Betaduct Blue Slotted Panel Trunking - Open Slot, W75 mm x D75mm, L2m, PVC

Image representative of range

Stock information currently inaccessible
RS Stock No.:
208-4072
Mfr. Part No.:
08844072
Brand:
Betaduct
Find similar products by selecting one or more attributes.
Select all

Brand

Betaduct

Width

75 mm

Depth

75mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Blue

Material

PVC

Length

2m

Slot Type

Open

COO (Country of Origin):
GB