Betaduct Black Slotted Panel Trunking - Closed Slot, W50 mm x D75mm, PVC
- RS Stock No.:
- 188-9701
- Mfr. Part No.:
- 09070000
- Brand:
- Betaduct
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 8)
£14.535
(exc. VAT)
£17.442
(inc. VAT)
- RS Stock No.:
- 188-9701
- Mfr. Part No.:
- 09070000
- Brand:
- Betaduct
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Betaduct | |
| Width | 50 mm | |
| Depth | 75mm | |
| Trunking/Chain Type | Slotted Panel Trunking | |
| Colour | Black | |
| Material | PVC | |
| Slot Type | Closed | |
| Fire Behaviour | Self-extinguishing | |
| Select all | ||
|---|---|---|
Brand Betaduct | ||
Width 50 mm | ||
Depth 75mm | ||
Trunking/Chain Type Slotted Panel Trunking | ||
Colour Black | ||
Material PVC | ||
Slot Type Closed | ||
Fire Behaviour Self-extinguishing | ||
- COO (Country of Origin):
- GB
Closed Slot PVC Betaduct provides lightweight self-extinguishing cable trunking with excellent rigidity and performance characteristics. It has excellent cable retention with enhanced protection for installers. For use when bundles, cables and wires need supporting in control panels, distribution boards and switchgear. Ideal for all panel building applications.
Rigid PVC Material
Wide Finger Design
Closed Slot Design
Non-Slip Cover
Score Line At Base Of Each Slot
Smooth Round Edges
Associated Cutting Tools
Self-extinguishing PVC
To give additional cable support. The wide fingers can be used with a range of wire and bundle sizes
Saves time during installation, once wires are installed they will remain in the slot
Once installed lid will not slip. Easy clip-on assembly and disassembly
Staggered mounting holes
Fingers bend up to 90˚ without breaking. The score line facilitates a clean, precise break off when needed
Free from burrs or sharp edges that could lead to abrasions on hands and cables
For clean, precise cutting of trunking fingers
Wide Finger Design
Closed Slot Design
Non-Slip Cover
Score Line At Base Of Each Slot
Smooth Round Edges
Associated Cutting Tools
Self-extinguishing PVC
To give additional cable support. The wide fingers can be used with a range of wire and bundle sizes
Saves time during installation, once wires are installed they will remain in the slot
Once installed lid will not slip. Easy clip-on assembly and disassembly
Staggered mounting holes
Fingers bend up to 90˚ without breaking. The score line facilitates a clean, precise break off when needed
Free from burrs or sharp edges that could lead to abrasions on hands and cables
For clean, precise cutting of trunking fingers

