Betaduct 907 Black - Closed Slot, W50 mm x D75 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 209-9687
- Mfr. Part No.:
- 09070000Y
- Brand:
- Betaduct
Subtotal (1 pack of 8 units)*
£192.072
(exc. VAT)
£230.488
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 8 + | £24.009 | £192.07 |
*price indicative
- RS Stock No.:
- 209-9687
- Mfr. Part No.:
- 09070000Y
- Brand:
- Betaduct
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Betaduct | |
| Product Type | Cable Trunking | |
| Width | 50 mm | |
| Depth | 75mm | |
| Colour | Black | |
| Material | Polyvinyl Chloride | |
| Length | 2m | |
| Slot Type | Closed | |
| Fire Behaviour | Self-Extinguishing | |
| Series | 907 | |
| Standards/Approvals | CSA, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Betaduct | ||
Product Type Cable Trunking | ||
Width 50 mm | ||
Depth 75mm | ||
Colour Black | ||
Material Polyvinyl Chloride | ||
Length 2m | ||
Slot Type Closed | ||
Fire Behaviour Self-Extinguishing | ||
Series 907 | ||
Standards/Approvals CSA, RoHS, UL | ||
- COO (Country of Origin):
- FR
The Betaduct PVC closed slot cable trunking is lightweight and self-extinguishing which gives excellent rigidity and performance characteristics. It used PVC material and has good weather resistance. It has 75mm of height and its colour is black.
Break points on fingers and base
Secure clip on lid
Easy installation
Related links
- Betaduct 2345 Black - Closed Slot L2 m, Noryl
- Betaduct 1047 Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 917 Black - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 1045 Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 1046 Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 906 Black - Closed Slot L2 m, Polyvinyl Chloride
- RS PRO Terminal DIN Grey - Open Slot L2 m, Polyvinyl Chloride
- SES Sterling GF-DIN-A7/5 Grey - Open Slot L2 m, Polyvinyl Chloride
