Zipper Technik White Mini Trunking, W19.5 mm x D8mm, L1m, PVC
- RS Stock No.:
- 161-4436
- Mfr. Part No.:
- ECD450
- Brand:
- Zipper Technik
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£7.20
(exc. VAT)
£8.64
(inc. VAT)
- RS Stock No.:
- 161-4436
- Mfr. Part No.:
- ECD450
- Brand:
- Zipper Technik
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zipper Technik | |
| Width | 19.5 mm | |
| Depth | 8mm | |
| Trunking/Chain Type | Mini Trunking | |
| Colour | White | |
| Material | PVC | |
| Length | 1m | |
| Select all | ||
|---|---|---|
Brand Zipper Technik | ||
Width 19.5 mm | ||
Depth 8mm | ||
Trunking/Chain Type Mini Trunking | ||
Colour White | ||
Material PVC | ||
Length 1m | ||
- COO (Country of Origin):
- LI