Betaduct Black Industrial Trunking - Closed Slot, W25 mm x D37.5mm, L2m, Noryl
- RS Stock No.:
- 135-8651
- Mfr. Part No.:
- 23471000
- Brand:
- Betaduct
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 12)
£670.93
(exc. VAT)
£805.12
(inc. VAT)
- RS Stock No.:
- 135-8651
- Mfr. Part No.:
- 23471000
- Brand:
- Betaduct
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Betaduct | |
| Width | 25 mm | |
| Depth | 37.5mm | |
| Trunking/Chain Type | Industrial Trunking | |
| Colour | Black | |
| Material | Noryl | |
| Length | 2m | |
| Slot Type | Closed | |
| Fire Behaviour | Halogen Free, Self-extinguishing | |
| Standards Met | DIN 43659, UL, UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand Betaduct | ||
Width 25 mm | ||
Depth 37.5mm | ||
Trunking/Chain Type Industrial Trunking | ||
Colour Black | ||
Material Noryl | ||
Length 2m | ||
Slot Type Closed | ||
Fire Behaviour Halogen Free, Self-extinguishing | ||
Standards Met DIN 43659, UL, UL 94 V-0 | ||
- COO (Country of Origin):
- GB

