Betaduct Grey Slotted Panel Trunking - Open Slot, W50 mm x D50mm, L2m, PVC

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 8)

£10.626

(exc. VAT)

£12.751

(inc. VAT)

RS Stock No.:
135-8635
Mfr. Part No.:
10470053
Brand:
Betaduct
Find similar products by selecting one or more attributes.
Select all

Brand

Betaduct

Width

50 mm

Depth

50mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Grey

Material

PVC

Length

2m

Slot Type

Open

Fire Behaviour

Self-extinguishing

Standards Met

CE, cULus, cULus Recognised, DIN 43659, Lloyds Register, UL 94 V-0, UL E161178A

COO (Country of Origin):
GB