Betaduct Grey Slotted Panel Trunking - Open Slot, W25 mm x D100mm, L2m, PVC
- RS Stock No.:
- 135-8617
- Mfr. Part No.:
- 10450025
- Brand:
- Betaduct
Bulk discount available
Subtotal (1 pack of 8 units)*
£126.688
(exc. VAT)
£152.024
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 8 - 72 | £15.836 | £126.69 |
| 80 - 392 | £15.045 | £120.36 |
| 400 + | £14.254 | £114.03 |
*price indicative
- RS Stock No.:
- 135-8617
- Mfr. Part No.:
- 10450025
- Brand:
- Betaduct
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Betaduct | |
| Width | 25 mm | |
| Depth | 100mm | |
| Trunking/Chain Type | Slotted Panel Trunking | |
| Colour | Grey | |
| Material | PVC | |
| Length | 2m | |
| Slot Type | Open | |
| Fire Behaviour | Self-extinguishing | |
| Standards Met | CE, cULus, DIN 43659, Lloyds Register, UL 94 V-0, UL E161178A | |
| Select all | ||
|---|---|---|
Brand Betaduct | ||
Width 25 mm | ||
Depth 100mm | ||
Trunking/Chain Type Slotted Panel Trunking | ||
Colour Grey | ||
Material PVC | ||
Length 2m | ||
Slot Type Open | ||
Fire Behaviour Self-extinguishing | ||
Standards Met CE, cULus, DIN 43659, Lloyds Register, UL 94 V-0, UL E161178A | ||
- COO (Country of Origin):
- GB
