Schneider Electric AK2 Blue - Open Slot, W60mm x D90 mm, L2 m, PVC

Subtotal (1 pack of 8 units)*

£289.51

(exc. VAT)

£347.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£289.51£36.189

*price indicative

RS Stock No.:
871-081
Mfr. Part No.:
AK2GA69
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Trunking Corner Cover

Width

60mm

Depth

90mm

Colour

Blue

Material

PVC

Length

2m

Fastening

Panel Mount

Slot Type

Open

Fire Behaviour

Fire Resistant

Series

AK2

Standards/Approvals

Rohs

COO (Country of Origin):
FR
The Schneider Electric Cable routing is designed for effective cable management, providing an organised solution for your wiring needs while ensuring compatibility with several product families.

Made from Durable PVC for reliable long-term use

Flame resistant, meeting V-0 standards according to UL 94

Suitable for ambient temperatures ranging from -5 to 60 °C

Includes a clip holder and screw fastening for secure installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy