Schneider Electric AK2 Blue - Open Slot, W60mm x D60 mm, L2 m, PVC

Subtotal (1 pack of 8 units)*

£213.13

(exc. VAT)

£255.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£213.13£26.641

*price indicative

RS Stock No.:
871-080
Mfr. Part No.:
AK2CA6
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Trunking Corner Cover

Width

60mm

Depth

60mm

Colour

Blue

Material

PVC

Fastening

Panel Mount

Length

2m

Slot Type

Open

Fire Behaviour

Fire Resistant

Series

AK2

Standards/Approvals

Rohs

COO (Country of Origin):
FR
The Schneider Electric robust cover designed for cable channel housings, ensuring protection and compatibility with a range of connectivity solutions.

Crafted from Durable PVC material for longevity

Available in a striking blue (RAL 5000) colour option

Designed to fit cable channel widths of 60 mm for versatile installation

Flame resistance rated V-0 in accordance with UL 94 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy