Betaduct Black Slotted Panel Trunking - Closed Slot, W25 mm x D20mm, L1m, PVC
- RS Stock No.:
- 547-701
- Mfr. Part No.:
- 08980000
- Brand:
- Betaduct
Image representative of range
Bulk discount available
Subtotal (1 pack of 4 units)*
£22.132
(exc. VAT)
£26.56
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 4 - 36 | £5.533 | £22.13 |
| 40 - 196 | £5.255 | £21.02 |
| 200 + | £4.98 | £19.92 |
*price indicative
- RS Stock No.:
- 547-701
- Mfr. Part No.:
- 08980000
- Brand:
- Betaduct
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Betaduct | |
| Width | 25 mm | |
| Depth | 20mm | |
| Trunking/Chain Type | Slotted Panel Trunking | |
| Colour | Black | |
| Material | PVC | |
| Length | 1m | |
| Slot Type | Closed | |
| Select all | ||
|---|---|---|
Brand Betaduct | ||
Width 25 mm | ||
Depth 20mm | ||
Trunking/Chain Type Slotted Panel Trunking | ||
Colour Black | ||
Material PVC | ||
Length 1m | ||
Slot Type Closed | ||
- COO (Country of Origin):
- GB
