Icotek Polycarbonate Cable Trunking Frame QVT 27 mm

Subtotal (1 unit)*

£20.88

(exc. VAT)

£25.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 37 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.88

*price indicative

RS Stock No.:
284-4866
Distrelec Article No.:
155-19-610
Mfr. Part No.:
QVT 50/4
Brand:
Icotek
Find similar products by selecting one or more attributes.
Select all

Brand

Icotek

Product Type

Cable Trunking Frame

Material

Polycarbonate

Accessory Type

Frame

Series

QVT

Height

27mm

Standards/Approvals

No

COO (Country of Origin):
DE
The cable gland designed for quick and easy installation of cables or complete cable harnesses. It features a circular split frame and is perfect for small machines, devices, and instruments due to its extremely compact structure.

Flame class UL-94 V0 and self-extinguishing for safety

IP 54 protection class with gasket and correct selection of cable inserts

Temperature range from -30°C to +100°C for versatility in usage

Halogen-free and silicone-free properties for environmental friendliness

Suitable for metric or standard hole sizes for adaptability in installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy