Icotek Polyamide Cable Trunking Frame KEL 17 mm 58mm
- RS Stock No.:
- 284-4598
- Distrelec Article No.:
- 155-19-466
- Mfr. Part No.:
- KEL 16/4
- Brand:
- Icotek
Subtotal (1 unit)*
£20.62
(exc. VAT)
£24.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.62 |
*price indicative
- RS Stock No.:
- 284-4598
- Distrelec Article No.:
- 155-19-466
- Mfr. Part No.:
- KEL 16/4
- Brand:
- Icotek
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Icotek | |
| Product Type | Cable Trunking Frame | |
| Accessory Type | Frame | |
| Material | Polyamide | |
| Colour | Black | |
| Series | KEL | |
| For Use With | Cable | |
| Width | 58mm | |
| Height | 17mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Icotek | ||
Product Type Cable Trunking Frame | ||
Accessory Type Frame | ||
Material Polyamide | ||
Colour Black | ||
Series KEL | ||
For Use With Cable | ||
Width 58mm | ||
Height 17mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The cable entry frame measures 86 x 36mm and supports 4 grommets. It is constructed from polyamide material.
IP rating IP54
Fire class UL 94 V0
Operational temperature -40 to 140 Degree Celsius
Related links
- Icotek Polyamide Cable Trunking Frame KEL 17 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-DPZ 14 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-ER 19 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL 19 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL 10 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-B 19 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-DPZ 22 mm
- Icotek Polypropylene Cable Trunking Frame KEL-DPU 14 mm 58mm
