Schneider Electric Self Extinguishing Material Support R9H 80mm

Subtotal (1 unit)*

£52.63

(exc. VAT)

£63.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£52.63

*price indicative

RS Stock No.:
891-438
Mfr. Part No.:
R9H13537
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Support

Accessory Type

Fixing Accessory

Material

Self Extinguishing Material

Colour

White

Series

R9H

For Use With

Opale Enclosure

Standards/Approvals

NF EN 50085-2-1

Width

80mm

COO (Country of Origin):
FR
The Schneider Electric Kit of 6 Universal Trunking Supports designed for securely mounting 13-module enclosures within the Resi9 trunking system. This kit includes six universal mounting plates and the necessary screws, facilitating easy installation of enclosures in a flush-mounted configuration. The supports are compatible with both Resi9 and Opale enclosures, making them versatile for various electrical installations. They are compliant with standards NFC 15-100 and NF EN 50085-2-1, ensuring safety and reliability.

IK08 confirm to IEC 62262

IK08 confirm to EN 60529

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy