Legrand, Stainless Steel Swifts SS light duty 3 m x 300mm x 12 mm
- RS Stock No.:
- 798-9452
- Mfr. Part No.:
- SSL100S
- Brand:
- Legrand
Image representative of range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
£211.52
(exc. VAT)
£253.82
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 48 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | £105.76 | £211.52 | - |
| 10 - 48 | £102.59 | £205.18 | 2% |
| 50 + | £98.465 | £196.93 | 6% |
*price indicative
- RS Stock No.:
- 798-9452
- Mfr. Part No.:
- SSL100S
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Tray | |
| Length | 3m | |
| Width | 300mm | |
| Depth | 12mm | |
| Material | Stainless Steel | |
| Finish | Stainless Steel | |
| For Use With | Swifts SS light duty straight lengths | |
| Standards/Approvals | BS EN 61537, BS EN 10346 : 2009, BS EN ISO 1461 : 2009 | |
| Corrosion Protection Type | Galvanised | |
| Series | Swifts SS light duty | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Tray | ||
Length 3m | ||
Width 300mm | ||
Depth 12mm | ||
Material Stainless Steel | ||
Finish Stainless Steel | ||
For Use With Swifts SS light duty straight lengths | ||
Standards/Approvals BS EN 61537, BS EN 10346 : 2009, BS EN ISO 1461 : 2009 | ||
Corrosion Protection Type Galvanised | ||
Series Swifts SS light duty | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Swifts® SS Light Duty Stainless Steel Straight Lengths
All SS straight lengths have one end joggled to allow jointing without a separate coupler
Stainless steel to BS EN 10088 - 2 grade 1.4404 (equivalent to 316L31)
Legrand Swifts® SS Light Duty Stainless Steel Cable Tray
Related links
- Legrand, Stainless Steel Swifts 3 m x 150mm x 12 mm
- Legrand, Pre-Galvanised Steel Swifts 3 m x 50mm x 12 mm
- Legrand, Pre-Galvanised Steel Swifts 3 m x 100mm x 12 mm
- Legrand, Hot Dipped Galvanised Steel Swifts 3 m x 100mm x 50 mm
- Legrand, Pre-Galvanised Steel Swifts 3 m x 50mm x 25 mm
- Legrand, Pre-Galvanised Steel Swifts 3 m x 150mm x 25 mm
- Legrand, Hot Dipped Galvanised Steel Swifts 3 m x 75mm x 50 mm
- Legrand, Hot Dipped Galvanised Steel Swifts 3 m x 150mm x 50 mm
