Legrand, Pre-Galvanised Steel Swifts 3 m x 150mm x 25 mm
- RS Stock No.:
- 798-9430
- Mfr. Part No.:
- MRFL150PG
- Brand:
- Legrand
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 798-9430
- Mfr. Part No.:
- MRFL150PG
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Tray | |
| Length | 3m | |
| Width | 150mm | |
| Depth | 25mm | |
| Material | Pre-Galvanised Steel | |
| Standards/Approvals | No | |
| Series | Swifts | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Tray | ||
Length 3m | ||
Width 150mm | ||
Depth 25mm | ||
Material Pre-Galvanised Steel | ||
Standards/Approvals No | ||
Series Swifts | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Swifts® MRF Medium Duty Straight Lengths
Pre-galvanised straight lengths of medium duty cable tray
Legrand Swifts® MRF Medium Duty Cable Tray
Related links
- Legrand, Pre-Galvanised Steel Swifts 3 m x 50mm x 25 mm
- Legrand, Pre-Galvanised Steel Swifts 3 m x 50mm x 12 mm
- Legrand, Pre-Galvanised Steel Swifts 3 m x 100mm x 12 mm
- Legrand, Hot Dipped Galvanised Steel Swifts 3 m x 150mm x 50 mm
- Legrand, Stainless Steel Swifts 3 m x 150mm x 12 mm
- Legrand, Hot Dipped Galvanised Steel Swifts 3 m x 100mm x 50 mm
- Legrand, Hot Dipped Galvanised Steel Swifts 3 m x 75mm x 50 mm
- RS PRO, Sendzimir Galvanised Steel 3 m x 150mm x 60 mm
