Cablofil International, Electrogalvanised Steel 3 m x 300mm x 54 mm
- RS Stock No.:
- 249-4491
- Brand:
- Cablofil International
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-4491
- Brand:
- Cablofil International
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cablofil International | |
| Product Type | Cable Tray | |
| Length | 3m | |
| Width | 300mm | |
| Depth | 54mm | |
| Material | Electrogalvanised Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Cablofil International | ||
Product Type Cable Tray | ||
Length 3m | ||
Width 300mm | ||
Depth 54mm | ||
Material Electrogalvanised Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Wire Tray
A wire basket design easily formed on site
Related links
- Cablofil International, Electrogalvanised Steel 3 m x 150mm x 30 mm
- Cablofil International, Steel 3 m x 300mm x 54 mm
- Cablofil International, 304 Stainless Steel 3 m x 300mm x 54 mm
- Cablofil International, 316 Stainless Steel 3 m x 300mm x 54 mm
- Cablofil International, 316 Stainless Steel 3 m x 100mm x 54 mm
- Cablofil International, 316 Stainless Steel 3 m x 150mm x 54 mm
- Cablofil International, 304 Stainless Steel 3 m x 100mm x 54 mm
- Cablofil International, 304 Stainless Steel 3 m x 150mm x 54 mm
