Cablofil International, Electrogalvanised Steel 3 m x 150mm x 30 mm
- RS Stock No.:
- 249-4463
- Mfr. Part No.:
- CF30150EZ
- Brand:
- Cablofil International
Image representative of range
Get a bulk buy discount
Add 40 more to save £40.88
View bulk pricing optionsSubtotal (1 pack of 4 units)*
£81.52
(exc. VAT)
£97.84
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 4 - 36 | £20.38 | £81.52 | - |
| 40 - 196 | £19.358 | £77.43 | £40.88 |
| 200 + | £18.345 | £73.38 | £407.00 |
*price indicative
- RS Stock No.:
- 249-4463
- Mfr. Part No.:
- CF30150EZ
- Brand:
- Cablofil International
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cablofil International | |
| Product Type | Cable Tray | |
| Length | 3m | |
| Width | 150mm | |
| Depth | 30mm | |
| Material | Electrogalvanised Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Cablofil International | ||
Product Type Cable Tray | ||
Length 3m | ||
Width 150mm | ||
Depth 30mm | ||
Material Electrogalvanised Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Wire Tray
A wire basket design easily formed on site
Approvals
-
Related links
- Cablofil International, Electrogalvanised Steel 3 m x 300mm x 54 mm
- Cablofil International, 316 Stainless Steel 3 m x 150mm x 54 mm
- Cablofil International, 304 Stainless Steel 3 m x 150mm x 54 mm
- RS PRO, Electrogalvanised Steel 3 m x 150mm x 60 mm
- Cablofil International, Polyvinyl Chloride PCT 3 m x 150mm x 50 mm
- Cablofil International, 316 Stainless Steel 3 m x 100mm x 30 mm
- Cablofil International, 304 Stainless Steel 3 m x 300mm x 30 mm
- Cablofil International, 316 Stainless Steel CF30 3 m x 200mm x 30 mm
