onsemi 1.71 → 2.625 V Cable Transceiver 16-Pin QFN, NB7VPQ16MMN
- RS Stock No.:
- 821-3166
- Mfr. Part No.:
- NB7VPQ16MMNHTBG
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 821-3166
- Mfr. Part No.:
- NB7VPQ16MMNHTBG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Number of Receivers | 1 | |
| Number of Drivers per Line | 1 | |
| Number of Receivers per Line | 1 | |
| Data Rate | 12.5Gbit/s | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 16 | |
| Receiver Signal Type | Single Ended | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 1.71 → 2.625 V | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 3 x 3 x 0.95mm | |
| Length | 3mm | |
| Height | 0.95mm | |
| Width | 3mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Number of Receivers 1 | ||
Number of Drivers per Line 1 | ||
Number of Receivers per Line 1 | ||
Data Rate 12.5Gbit/s | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 16 | ||
Receiver Signal Type Single Ended | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 1.71 → 2.625 V | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 3 x 3 x 0.95mm | ||
Length 3mm | ||
Height 0.95mm | ||
Width 3mm | ||
Maximum Operating Temperature +85 °C | ||
