Maxim Integrated 3 → 5.5 V Cable Transceiver 16-Pin SOIC, MAX3232ESE+T
- RS Stock No.:
- 761-9724
- Mfr. Part No.:
- MAX3232ESE+T
- Brand:
- Maxim
Stock information currently inaccessible
- RS Stock No.:
- 761-9724
- Mfr. Part No.:
- MAX3232ESE+T
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Number of Transmitters | 2 (RS232) | |
| Number of Receivers | 2 (RS232) | |
| Number of Transceivers | 2 (RS232) | |
| Number of Drivers per Line | 2 (RS232) | |
| Number of Receivers per Line | 2 (RS232) | |
| Data Rate | 235kbps | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Transmitter Signal Type | Single Ended | |
| Receiver Signal Type | Single Ended | |
| Interface Standards | RS-232 | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 3 → 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.5mm | |
| Width | 4mm | |
| Length | 10mm | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 10 x 4 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Number of Transmitters 2 (RS232) | ||
Number of Receivers 2 (RS232) | ||
Number of Transceivers 2 (RS232) | ||
Number of Drivers per Line 2 (RS232) | ||
Number of Receivers per Line 2 (RS232) | ||
Data Rate 235kbps | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Transmitter Signal Type Single Ended | ||
Receiver Signal Type Single Ended | ||
Interface Standards RS-232 | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 3 → 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Height 1.5mm | ||
Width 4mm | ||
Length 10mm | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 10 x 4 x 1.5mm | ||
RoHS Status: Not Applicable
