Linear Technology LTM2882CV-3#PBF, Cable Transceiver, 2 (RS232)-TRX 10MBps, 32-Pin LGA
- RS Stock No.:
- 760-3316
- Mfr. Part No.:
- LTM2882CV-3#PBF
- Brand:
- Linear Technology
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 760-3316
- Mfr. Part No.:
- LTM2882CV-3#PBF
- Brand:
- Linear Technology
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linear Technology | |
| Number of Transmitters | 2 (RS232) | |
| Number of Receivers | 2 (RS232) | |
| Number of Transceivers | 2 (RS232) | |
| Number of Drivers per Line | 2 (RS232) | |
| Number of Receivers per Line | 2 (RS232) | |
| Data Rate | 10Mbps | |
| Mounting Type | Surface Mount | |
| Package Type | LGA | |
| Pin Count | 32 | |
| Transmitter Signal Type | Single Ended | |
| Receiver Signal Type | Single Ended | |
| Interface Standards | RS-232 | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 3.3 V | |
| Width | 11.25mm | |
| Minimum Operating Temperature | 0 °C | |
| Height | 2.8mm | |
| Length | 15mm | |
| Maximum Operating Temperature | +70 °C | |
| Dimensions | 15 x 11.25 x 2.8mm | |
| Select all | ||
|---|---|---|
Brand Linear Technology | ||
Number of Transmitters 2 (RS232) | ||
Number of Receivers 2 (RS232) | ||
Number of Transceivers 2 (RS232) | ||
Number of Drivers per Line 2 (RS232) | ||
Number of Receivers per Line 2 (RS232) | ||
Data Rate 10Mbps | ||
Mounting Type Surface Mount | ||
Package Type LGA | ||
Pin Count 32 | ||
Transmitter Signal Type Single Ended | ||
Receiver Signal Type Single Ended | ||
Interface Standards RS-232 | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 3.3 V | ||
Width 11.25mm | ||
Minimum Operating Temperature 0 °C | ||
Height 2.8mm | ||
Length 15mm | ||
Maximum Operating Temperature +70 °C | ||
Dimensions 15 x 11.25 x 2.8mm | ||
