Texas Instruments CLC001AJE/NOPB, Cable Transceiver, 8-Pin SOIC
- RS Stock No.:
- 504-4780
- Mfr. Part No.:
- CLC001AJE/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 504-4780
- Mfr. Part No.:
- CLC001AJE/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Transmitters | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Interface Standards | ATM, SDH, SMPTE | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 3.3 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.45mm | |
| Maximum Operating Temperature | +85 °C | |
| Length | 4.9mm | |
| Width | 3.9mm | |
| Dimensions | 4.9 x 3.9 x 1.45mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Transmitters 1 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Interface Standards ATM, SDH, SMPTE | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 3.3 V | ||
Minimum Operating Temperature -40 °C | ||
Height 1.45mm | ||
Maximum Operating Temperature +85 °C | ||
Length 4.9mm | ||
Width 3.9mm | ||
Dimensions 4.9 x 3.9 x 1.45mm | ||
