Texas Instruments TSB81BA3PFP, Cable Transceiver, 80-Pin HTQFP
- RS Stock No.:
- 162-4930
- Mfr. Part No.:
- TSB81BA3PFP
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-4930
- Mfr. Part No.:
- TSB81BA3PFP
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Transmitters | 1 | |
| Number of Receivers | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | HTQFP | |
| Pin Count | 80 | |
| Interface Standards | IEEE 1394-1995, IEEE 1394a-2000 | |
| Power Supply Type | Dual | |
| Typical Dual Supply Voltage | 1.95 V, 3.3 V | |
| Width | 12mm | |
| Minimum Operating Temperature | 0 °C | |
| Height | 1mm | |
| Maximum Operating Temperature | +70 °C | |
| Length | 12mm | |
| Dimensions | 12 x 12 x 1mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Transmitters 1 | ||
Number of Receivers 1 | ||
Mounting Type Surface Mount | ||
Package Type HTQFP | ||
Pin Count 80 | ||
Interface Standards IEEE 1394-1995, IEEE 1394a-2000 | ||
Power Supply Type Dual | ||
Typical Dual Supply Voltage 1.95 V, 3.3 V | ||
Width 12mm | ||
Minimum Operating Temperature 0 °C | ||
Height 1mm | ||
Maximum Operating Temperature +70 °C | ||
Length 12mm | ||
Dimensions 12 x 12 x 1mm | ||
