Texas Instruments Differential Cable Transceiver 100-Pin HTQFP, TSB41LV06APZP
- RS Stock No.:
- 121-9210
- Mfr. Part No.:
- TSB41LV06APZP
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 121-9210
- Mfr. Part No.:
- TSB41LV06APZP
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Transmitters | 12 | |
| Number of Receivers | 1, 12 | |
| Number of Transceivers | 12 | |
| Data Rate | 400Mbps | |
| Mounting Type | Surface Mount | |
| Package Type | HTQFP | |
| Pin Count | 100 | |
| Transmitter Signal Type | Differential | |
| Receiver Signal Type | Differential | |
| Interface Standards | IEEE-1394a | |
| Power Supply Type | Single | |
| Maximum Operating Temperature | +70 °C | |
| Length | 14mm | |
| Dimensions | 14 x 14 x 1mm | |
| Width | 14mm | |
| Height | 1mm | |
| Minimum Operating Temperature | 0 °C | |
| Typical Dual Supply Voltage | 3 V, 3.3 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Transmitters 12 | ||
Number of Receivers 1, 12 | ||
Number of Transceivers 12 | ||
Data Rate 400Mbps | ||
Mounting Type Surface Mount | ||
Package Type HTQFP | ||
Pin Count 100 | ||
Transmitter Signal Type Differential | ||
Receiver Signal Type Differential | ||
Interface Standards IEEE-1394a | ||
Power Supply Type Single | ||
Maximum Operating Temperature +70 °C | ||
Length 14mm | ||
Dimensions 14 x 14 x 1mm | ||
Width 14mm | ||
Height 1mm | ||
Minimum Operating Temperature 0 °C | ||
Typical Dual Supply Voltage 3 V, 3.3 V | ||
- COO (Country of Origin):
- PH
