Megger Fuse Finder CAT III 300V
- RS Stock No.:
- 265-5899
- Mfr. Part No.:
- 1013-835
- Brand:
- Megger
Subtotal (1 unit)*
£113.00
(exc. VAT)
£135.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £113.00 |
*price indicative
- RS Stock No.:
- 265-5899
- Mfr. Part No.:
- 1013-835
- Brand:
- Megger
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
| Brand | Megger | |
| Display Type | LED | |
| Meter Type | Fuse Finder | |
| Safety Category | CAT III 300V | |
| Battery Life | 40 h | |
| Select all | ||
|---|---|---|
Brand Megger | ||
Display Type LED | ||
Meter Type Fuse Finder | ||
Safety Category CAT III 300V | ||
Battery Life 40 h | ||
- COO (Country of Origin):
- CN
The Megger MFL205 fuse locator is simple to use instrument, designed to help identify an individual fuse or circuit breaker on a fuse board or within a consumer unit.
Auto sensitivity adjustment
Simple to use
Simple to use
Related links
- Gossen Metrawatt M660C-METRAFUSE FD PRO - Fuse Detector Fuse Finder CAT III 250 V
- Chauvin Arnoux P06237001 Fuse Finder CAT II CAT IV
- Martindale FD650 Fuse Finder Maximum Safe Working Voltage 600V
- Megger MCT105 Cable Tracer Kit Maximum Safe Working Voltage 400V
- PeakTech P3434 Cable Detector CAT III 300V, Maximum Safe Working Voltage 300V
- Martindale FD550 Fuse Finder Maximum Safe Working Voltage 230V With RS
- Martindale FD500 Fuse Finder Maximum Safe Working Voltage 230V
- Martindale FD550 Fuse Finder Maximum Safe Working Voltage 230V