HellermannTyton Cable Tie, Heavy Duty, 730mm x 12.5 mm, Natural Nylon, Pk-25
- RS Stock No.:
- 838-5485
- Mfr. Part No.:
- T250I9X2
- Brand:
- HellermannTyton
Stock information currently inaccessible
- RS Stock No.:
- 838-5485
- Mfr. Part No.:
- T250I9X2
- Brand:
- HellermannTyton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 730mm | |
| Width | 12.5 mm | |
| Colour | Natural | |
| Material | Nylon 66 | |
| Type | Heavy Duty | |
| Quantity | 25 | |
| Maximum Operating Temperature | +85°C | |
| Tensile Strength | 1115N | |
| Series | T250 | |
| Maximum Bundle Diameter | 203mm | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 730mm | ||
Width 12.5 mm | ||
Colour Natural | ||
Material Nylon 66 | ||
Type Heavy Duty | ||
Quantity 25 | ||
Maximum Operating Temperature +85°C | ||
Tensile Strength 1115N | ||
Series T250 | ||
Maximum Bundle Diameter 203mm | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- US
Related links
- HellermannTyton Cable Tie 880mm x 12.5 mm Pk-25
- HellermannTyton Cable Tie Natural Nylon, Pk-100
- TE Connectivity Cable Tie 202 mm x 4.6mm, Natural Nylon
- Panduit Cable Tie 99mm x 2.5 mm Pk-1000
- Panduit Cable Tie Natural Nylon, Pk-100
- Panduit Cable Tie 249mm x 4.8 mm Pk-1000
- RS PRO Cable Tie 254mm x 17.8 mm Pk-100
- Thomas & Betts Cable Tie Natural Nylon, Pk-100
