3M Cable Tie, Screw Mount, 384mm x 4.6 mm, Natural Polyamide, Pk-50
- RS Stock No.:
- 838-1590
- Mfr. Part No.:
- CT15NT50S-L
- Brand:
- 3M
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
£21.64
(exc. VAT)
£25.97
(inc. VAT)
- RS Stock No.:
- 838-1590
- Mfr. Part No.:
- CT15NT50S-L
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Length | 384mm | |
| Width | 4.6 mm | |
| Colour | Natural | |
| Material | Polyamide | |
| Type | Screw Mount | |
| Quantity | 50 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +85°C | |
| Tensile Strength | 23kg | |
| Series | CT15 | |
| Maximum Bundle Diameter | 102mm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Length 384mm | ||
Width 4.6 mm | ||
Colour Natural | ||
Material Polyamide | ||
Type Screw Mount | ||
Quantity 50 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +85°C | ||
Tensile Strength 23kg | ||
Series CT15 | ||
Maximum Bundle Diameter 102mm | ||
- COO (Country of Origin):
- US
3M Cable Ties
From 3M, these cable ties are a reliable and convenient way to combine or hold in place wires and cables. For a quick and cost-effective solution in cable management, cable ties are used in a wide range of industries.

