- RS Stock No.:
- 253-1813
- Mfr. Part No.:
- 7TAG009370R0001
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 253-1813
- Mfr. Part No.:
- 7TAG009370R0001
- Brand:
- ABB
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- US
Product Details
The ABB TY272m-2 are red, nylon/polyamide 6.6 cable ties. It can withstand temperatures of up to 85°c, ideal for indoor applications. The low profile head is designed to prevent snags on uneven surfaces and easier to pull through bulkheads. Non-magnetic stainless steel locking device insures both maximum strength and the right tightness every time.
Flexible cable and conduit support
Length of 224mm (8.8 inches)
Width of 6.9mm (0.27 inch)
Thickness of 1.5mm (0.06 inches)
Tensile strength rating of 534 Newton's (120 pounds)
Length of 224mm (8.8 inches)
Width of 6.9mm (0.27 inch)
Thickness of 1.5mm (0.06 inches)
Tensile strength rating of 534 Newton's (120 pounds)
Specifications
Attribute | Value |
---|---|
Length | 224mm |
Width | 6.9 mm |
Colour | Red |
Material | Nylon 66 |
Type | Cable Tray |
Related links
- ABB Cable Ties, Cable Tray, 224mm x 6.9 mm, Black Nylon
- ABB Cable Ties, Cable Tray, 224mm x 6.9 mm, Orange Nylon
- ABB Cable Ties, Cable Tray, 224mm x 6.9 mm, Yellow Nylon
- ABB Cable Ties, Cable Tray, 224mm x 6.9 mm, Blue Nylon
- ABB Cable Ties, Cable Tray, 224mm x 6.9 mm, Purple Nylon
- ABB Cable Ties, Cable Tray, 224mm x 6.9 mm, Green Nylon
- ABB Cable Ties, Cable Tray, 224mm x 6.9 mm, Brown Nylon
- ABB Cable Ties, Cable Tray, 224mm x 7.1 mm, White Nylon