RS PRO Cable Tie, Non-Releasable, 292 mm x 3.6mm, Natural Nylon

Image representative of range

Subtotal (1 pack of 100 units)*

£3.99

(exc. VAT)

£4.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 581 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£3.99£0.04

*price indicative

RS Stock No.:
828-969
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

292mm

Product Type

Cable Tie

Width

3.6mm

Colour

Natural

Material

Nylon

Sub Type

Non-Releasable

UV Resistant

No

Fire Behaviour

Fire Resistant, Self-Extinguishing, Halogen Free, Low Smoke, UL Approved 94V-2

Tensile Strength

180N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

RS PRO

Package Size

100

Maximum Bundle Diameter

82mm

Standards/Approvals

RoHS, UL, UL94-V2

COO (Country of Origin):
TW

RS PRO 292 mm Nylon Cable Tie


RS PRO offers a robust and reliable cable tie solution designed for securing and organizing cables in various industrial settings. Made from Durable nylon, these cable ties are Ideal for applications requiring fire resistance and low smoke emissions.

Features and Benefits


Fire Resistant: Provides enhanced safety in environments where fire hazards are a concern.
Self-Extinguishing: Minimizes the risk of fire spread, ensuring safety.
Halogen Free: Reduces toxic emissions in case of fire, promoting a safer environment.
Low Smoke: Limits smoke production, improving visibility and safety during a fire.
UL Approved 94V-2: Meets stringent safety standards for flammability.
Non-Releasable Design: Ensures a secure hold, preventing accidental release.
High Tensile Strength: Withstands up to 180 N, suitable for heavy-duty applications.
Wide Operating Temperature Range: Functions effectively from -40 °C to 85 °C.

Applications


Electrical installations
Data centres
Automotive industry
Construction sites
Manufacturing facilities

Additional Information


Complies with RoHS and UL standards
Maximum bundle diameter of 82 mm
Width of 3.6 mm for versatile use

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

What are they used for?


Cable ties are used as a type of fastener, for holding items together, primarily electrical cable or wire.

Features and Benefits?


• High quality

• Suitable for a multitude of uses

• Easy to thread

• Black and natural colours available in a range of sizes

• Self-extinguishing to rating UL94V-2

• UL approved nylon 6.6

Why choose this product?


Cable ties should be an essential part of every tool kit. With the range there are a variety of lengths and widths to suit all your requirements.

What application would you use it for?


RS PRO nylon non-releasable cable ties are Durable and work in many different environments, from -40 °C to +85 °C. Suitable for use in electrical and electronic servicing, maintenance, mechanical and automotive applications.

FAQs

Can cable ties be reused?

Cable ties typically come in two varieties which are single-use and reusable. It is possible to undo a single-use cable tie without having to cut it open so it can be used again. When trying to undo a traditional cable tie, it can be quite simple. Just stick a pin or something small in the locking mechanism, press down and slide it out.

But bear in mind that single-use cable ties are designed for that purpose, so even though it’s possible to technically undo them and use them again, the plastic teeth can wear down the more they’re undone and re-tied. Also, manipulating the locking mechanism can damage it, meaning the tie develops a looser grip over time – so refrain from using old ones to tie anything that needs to be really secure.

What are the different types of cable tie?

There are many different types of cable tie, including heavy-duty metal ties, plastic ties, and Velcro cable ties in the form of a Velcro strap. Below are some of the main types:

• Standard

• Releasable

• Mounted head

• Push mount

• Self-adhesive

• Double-headed

• Stainless steel

• Reusable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy