White nylon tie,186x4.7mm,Qty1000
- RS Stock No.:
- 622-290
- Mfr. Part No.:
- TYB25M
- Brand:
- Thomas & Betts
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 1000
£34.26
(exc. VAT)
£41.11
(inc. VAT)
- RS Stock No.:
- 622-290
- Mfr. Part No.:
- TYB25M
- Brand:
- Thomas & Betts
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 186mm | |
| Width | 4.9 mm | |
| Colour | Natural | |
| Material | Nylon 66 | |
| Type | Non-Releasable | |
| Quantity | 1000 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Tensile Strength | 490N | |
| Series | Ty-Rap | |
| Maximum Bundle Diameter | 45mm | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 186mm | ||
Width 4.9 mm | ||
Colour Natural | ||
Material Nylon 66 | ||
Type Non-Releasable | ||
Quantity 1000 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Tensile Strength 490N | ||
Series Ty-Rap | ||
Maximum Bundle Diameter 45mm | ||
Thomas & Betts Natural Nylon Cable Tie, 186 (L) x 4.9mm (W) - Ty-Rap Series - 7TCG009450R0193 TYB25M
Choose this self-locking cable tie from Thomas & Betts to bundle electrical cables or to secure packaging. It features stainless steel locking devices that stay securely in place and are non-releasable for safety. As stainless steel resists corrosion, the cable tie is suitable for use in humid environments. To make it easier for you to pick up the tie on a flat surface and to insert the end in the head, they have turned-up tails.
Features & Benefits
• No notches, so you can choose your own locking position for precise bundling
• Flame retardant for safety, so won't catch alight in the event of a fire
• Made from non-toxic nylon, which reduces the risk of harmful emissions
• Wide operating temperature range of -40°C to +85°C for compatibility with demanding environments
Applications
• Packaging
• Heating, ventilation and air-conditioning
• Offices and hotels
Can this cable tie slip during installation?
As the tie has a ribbed body and unique friction surface, it grips a bundle securely and helps prevent slippage during installation.
Will this cable tie cause damage to wire bundles?
There's minimal risk of damage to wire bundles thanks to the tie's oval low-profile design, which ensures there are no sharp edges.

