Thomas & Betts Cable Tie, Stainless Steel Barb Locking, 186 mm x 4.9mm, Natural Polyamide 66
- RS Stock No.:
- 484-9376
- Distrelec Article No.:
- 304-01-381
- Mfr. Part No.:
- 7TCG009450R0193 TYB25M
- Brand:
- Thomas & Betts
Bulk discount available
Subtotal (1 box of 1000 units)*
£63.25
(exc. VAT)
£75.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 89 unit(s) shipping from 11 May 2026
- Plus 17 unit(s) shipping from 11 May 2026
- Plus 47 unit(s) shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 14 | £63.25 | £0.063 |
| 15 - 49 | £60.15 | £0.06 |
| 50 + | £56.92 | £0.057 |
*price indicative
- RS Stock No.:
- 484-9376
- Distrelec Article No.:
- 304-01-381
- Mfr. Part No.:
- 7TCG009450R0193 TYB25M
- Brand:
- Thomas & Betts
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 186mm | |
| Width | 4.9mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Stainless Steel Barb Locking | |
| UV Resistant | Yes | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 490N | |
| Minimum Operating Temperature | -40°C | |
| Series | Ty-Rap | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 45mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 186mm | ||
Width 4.9mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Stainless Steel Barb Locking | ||
UV Resistant Yes | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 490N | ||
Minimum Operating Temperature -40°C | ||
Series Ty-Rap | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 45mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- HU
Thomas & Betts Natural Nylon Cable Tie, 186 (L) x 4.9mm (W) - Ty-Rap Series - 7TCG009450R0193 TYB25M
Choose this self-locking cable tie from Thomas & Betts to bundle electrical cables or to secure packaging. It features stainless steel locking devices that stay securely in place and are non-releasable for safety. As stainless steel resists corrosion, the cable tie is suitable for use in humid environments. To make it easier for you to pick up the tie on a flat surface and to insert the end in the head, they have turned-up tails.
Features & Benefits
• No notches, so you can choose your own locking position for precise bundling
• Flame retardant for safety, so won't catch alight in the event of a fire
• Made from non-toxic nylon, which reduces the risk of harmful emissions
• Wide operating temperature range of -40°C to +85°C for compatibility with demanding environments
Applications
• Packaging
• Heating, ventilation and air-conditioning
• Offices and hotels
Can this cable tie slip during installation?
As the tie has a ribbed body and unique friction surface, it grips a bundle securely and helps prevent slippage during installation.
Will this cable tie cause damage to wire bundles?
There's minimal risk of damage to wire bundles thanks to the tie's oval low-profile design, which ensures there are no sharp edges.
