3M Self Adhesive Black Cable Tie Mount 19 mm x 19mm

Stock information currently inaccessible
RS Stock No.:
840-1149
Mfr. Part No.:
CTB75X75BKA-C
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Colour

Black

Length

19mm

Width

19 mm

Self Adhesive

Yes

Material

Nylon

Series

CTB

Quantity

100

COO (Country of Origin):
US

3M Cable Tie Mounts


From 3M, this cable tie mount is ideal for securing cable tie to flat srufaces. From domestic to industrial intallations, these reliable calbe tie mounts are an excellent solution to cable management.