HellermannTyton White Cable Tie Mount 12.7 mm x 34mm, 5mm Max. Cable Tie Width
- RS Stock No.:
- 705-6334
- Mfr. Part No.:
- 151-30100 CTAP1-PA66-WH (100)
- Brand:
- HellermannTyton
Stock information currently inaccessible
- RS Stock No.:
- 705-6334
- Mfr. Part No.:
- 151-30100 CTAP1-PA66-WH (100)
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | White | |
| Cable Tie Width Acceptance | 5mm | |
| Length | 34mm | |
| Width | 12.7 mm | |
| Fixing Hole Diameter | 5mm | |
| Material | Nylon 66 | |
| Series | CT | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Quantity | 100 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour White | ||
Cable Tie Width Acceptance 5mm | ||
Length 34mm | ||
Width 12.7 mm | ||
Fixing Hole Diameter 5mm | ||
Material Nylon 66 | ||
Series CT | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Quantity 100 | ||
- COO (Country of Origin):
- US
