Legrand Grey Cable Tie Mount 43.5 mm
- RS Stock No.:
- 266-3230
- Mfr. Part No.:
- 0 318 80
- Brand:
- Legrand
Subtotal (1 box of 100 units)*
£52.57
(exc. VAT)
£63.08
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £52.57 | £0.526 |
*price indicative
- RS Stock No.:
- 266-3230
- Mfr. Part No.:
- 0 318 80
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Colour | Grey | |
| Product Type | Cable Tie Mount | |
| Length | 43.5mm | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Colour Grey | ||
Product Type Cable Tie Mount | ||
Length 43.5mm | ||
Material Plastic | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
The Legrand dowel base for Ø8mm drilling is accessory, for fixing tubes is for indoor use. Their implementation is quick, a rounded head that is not aggressive for the hands and 3 zones for holding the collar before final tightening with the dedicated colson automatic pliers.
Plastic material
Gray RAL7035 color
Related links
- Legrand Grey Cable Tie Mount 37 mm
- Legrand Natural Cable Tie Mount 30mm x 25 mm
- Legrand Colourless, Black Cable Tie Mount 10mm x 15 mm
- Legrand Colourless, Black Cable Tie Mount 16.5mm x 21 mm
- Legrand Black Screw Cable Tie Mount 9.5 mm x 14mm x 21.5 mm
- Legrand Black Cable Tie Mount 4.6 mm x 30mm x 25 mm
- Legrand Cable Tie 357 mm x 9mm, Grey Plastic
- Legrand Black Cable Tie Mount
