Subtotal (1 unit)*
£430.84
(exc. VAT)
£517.01
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 17 unit(s) ready to ship
- Plus 2 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £430.84 |
*price indicative
- RS Stock No.:
- 656-051
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie Gun | |
| Cable Tie Capacity | 4.6 → 12 mm | |
| Handle Type | Pocket Type | |
| Height Safe | No | |
| Weight | 635g | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie Gun | ||
Cable Tie Capacity 4.6 → 12 mm | ||
Handle Type Pocket Type | ||
Height Safe No | ||
Weight 635g | ||
- COO (Country of Origin):
- TW
RS PRO Pocket Type Cable Tie Gun, 4.6 to 12 mm Capacity
The RS PRO Pocket Type Cable Tie Gun is designed for efficient and precise tensioning and cutting of cable ties. Ideal for use in electrical installations and maintenance, this tool ensures secure and tidy cable management. Its Compact design makes it easy to handle and suitable for use in confined spaces.
Features and Benefits
Pocket Type Handle: Provides a comfortable grip and ease of use in tight spaces
Cable Tie Capacity 4.6 to 12 mm: Accommodates a range of cable tie sizes for versatile application
Lightweight Design: Weighs only 635 g, reducing user fatigue during extended use
Durable Construction: Built to withstand regular use in industrial environments
Precise Tensioning and Cutting: Ensures secure cable ties without damaging cables
Cable Tie Capacity 4.6 to 12 mm: Accommodates a range of cable tie sizes for versatile application
Lightweight Design: Weighs only 635 g, reducing user fatigue during extended use
Durable Construction: Built to withstand regular use in industrial environments
Precise Tensioning and Cutting: Ensures secure cable ties without damaging cables
Applications
Electrical installations
Maintenance and repair
Cable management
Maintenance and repair
Cable management
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Legrand 320 Cable Tie Gun, 4.6 mm Capacity
- HellermannTyton EVO9iHT Cable Tie Gun, 4.6 to 13.5 mm Capacity
- HellermannTyton EVO9iSP Cable Tie Gun, 4.6 to 13.5 mm Capacity
- HellermannTyton EVO9i Cable Tie Gun, 4.6 to 13.5 mm Capacity
- Thomas & Betts CT3 Cable Tie Gun, 12 mm Capacity
- RS PRO Cable Tie Gun, 2.2 → 4.8 mm Capacity
- RS PRO Cable Tie Gun, 4.8 → 13 mm Capacity
- RS PRO Cable Tie Gun, 2.5 → 5 mm Capacity
