RS PRO Cable Tie Gun, 2.5 → 10 mm Capacity

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£87.51

(exc. VAT)

£105.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 9 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£87.51
10 +£80.51

*price indicative

RS Stock No.:
656-048
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Tie Gun

Cable Tie Capacity

2.5 → 10 mm

Handle Type

Pocket Type

Height Safe

No

Weight

275g

COO (Country of Origin):
TW

RS PRO Pocket Type Cable Tie Gun


The RS PRO Pocket Type Cable Tie Gun is a versatile tool designed for efficiently securing cable ties in various applications. It offers a Compact and portable solution for tightening and cutting cable ties, making it Ideal for both professional and DIY use. Its lightweight design ensures ease of handling, while maintaining robust performance.

Features and Benefits


Pocket Type Handle: Enhances portability and ease of use in confined spaces
Cable Tie Capacity 2.5 – 10 mm: Accommodates a wide range of cable tie sizes for versatile application
Lightweight 275 g: Reduces user fatigue during extended use
Durable Construction: Ensures long-lasting performance in demanding environments

Applications


Electrical installations
Cable management in IT and data centres
Automotive wiring
Home DIY projects

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy