Super Rod Cable Rack, 3-Shelves SRJK-PLUS, 100 m, Steel Dispenser SRJK-PLUS
- RS Stock No.:
- 893-753
- Mfr. Part No.:
- SRJK-PLUS
- Brand:
- Super Rod
Subtotal (1 unit)*
£90.05
(exc. VAT)
£108.06
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £90.05 |
*price indicative
- RS Stock No.:
- 893-753
- Mfr. Part No.:
- SRJK-PLUS
- Brand:
- Super Rod
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Super Rod | |
| Product Type | Cable Rack | |
| Sub Type | Dispenser | |
| Maximum Cable Length Capacity | 100m | |
| Cable Diameter Capacity | 710mm | |
| Number of Shelves | 3 | |
| Height | 72mm | |
| Width | 500mm | |
| Length | 500mm | |
| Diameter | 450mm | |
| Material | Steel | |
| Standards/Approvals | No | |
| Series | SRJK-PLUS | |
| Select all | ||
|---|---|---|
Brand Super Rod | ||
Product Type Cable Rack | ||
Sub Type Dispenser | ||
Maximum Cable Length Capacity 100m | ||
Cable Diameter Capacity 710mm | ||
Number of Shelves 3 | ||
Height 72mm | ||
Width 500mm | ||
Length 500mm | ||
Diameter 450mm | ||
Material Steel | ||
Standards/Approvals No | ||
Series SRJK-PLUS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SuperRod Cable Jack Plus is an innovative solution designed to Streamline the process of handling and installing cable. This multifaceted tool combines the functionality of a cable dispenser with a sturdy work bench, making it Ideal for professionals and DIY enthusiasts alike. With its lightweight design, it can easily be set up and stored away flat, ensuring efficient use of space. Its robust construction allows for cable dispensing from various sized spools, holding up to 70kgs with three poles, facilitating a hassle-free installation experience. The Cable Jack Plus not only simplifies cable management but also enhances your workspace, proving to be an indispensable tool for efficient cable work.
Hold, dispense, and pull cable with ease
Operates as a versatile work bench for added functionality
Lightweight design ensures quick and easy setup
Folds flat for convenient storage, saving valuable space
Designed to dispense cable from spools of varying sizes
Three poles securely hold up to 70kgs, ensuring stability during use
Streamlined installation process, making it a time-saving tool
Related links
- Super Rod Cable Rack 100 m, Aluminium Cable Stand SRJK
- RS PRO Cable Rack 50 m, Steel Cable Rack
- RS PRO Cable Rack Steel Cable Rack
- HellermannTyton Cable Rack, 11-Shelves RACKATIERXL Cable Rack RACKATIERXL
- RS PRO Cable Rack Steel Cable Rack
- HellermannTyton Cable Rack High Density Polyethylene Cable Rack
- TE Connectivity Cable Rack Metal Cable Rack RAYRACK-R-RSU
- RS PRO Cable Rack, Plastic Cable Rack