TE Connectivity Cable Spiral Wrapping, 40 mm 40 mm Cable Diameter Polyethylene 142841 Series
- RS Stock No.:
- 906-199
- Mfr. Part No.:
- 142841-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£90.41
(exc. VAT)
£108.49
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £90.41 |
*price indicative
- RS Stock No.:
- 906-199
- Mfr. Part No.:
- 142841-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Spiral Wrapping | |
| Colour | Black | |
| Nominal Diameter | 12mm | |
| Material | Polyethylene | |
| Maximum Bundle Diameter | 40mm | |
| Minimum Cable Diameter | 10mm | |
| Maximum Cable Diameter | 40mm | |
| Wall Thickness | 1mm | |
| Standards/Approvals | RoHS | |
| Length | 15.24m | |
| Series | 142841 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Spiral Wrapping | ||
Colour Black | ||
Nominal Diameter 12mm | ||
Material Polyethylene | ||
Maximum Bundle Diameter 40mm | ||
Minimum Cable Diameter 10mm | ||
Maximum Cable Diameter 40mm | ||
Wall Thickness 1mm | ||
Standards/Approvals RoHS | ||
Length 15.24m | ||
Series 142841 | ||
- COO (Country of Origin):
- US
The TE Connectivity Spiral Wrap provides premium protection and organising for complex cable assemblies. Its flexible design allows individual wires to branch out easily at any point along the harness.
Forged from heavy duty black polyethylene
Resists abrasion and harsh environmental wear
Supplied on a generous 15.24 metre reel
Related links
- TE Connectivity Cable Spiral Wrapping, 100 mm 100 mm Cable Diameter Polyethylene 142831 Series
- Phoenix Contact Spiral Cable Wrap, 40 mm 40 mm Cable Diameter Polyethylene
- SES Sterling Spiral Cable Wrap, 40 mm 12 mm Cable Diameter Polyethylene
- HellermannTyton Spiral Cable Wrap, 40 mm 40 mm Cable Diameter Polyethylene SBPE Series
- Phoenix Contact Spiral Cable Wrap 40 mm Cable Diameter Polyethylene WG-S HF 40 Series
- Essentra Spiral Cable Wrap, 40 mm 7 mm Cable Diameter Polyethylene
- RS PRO Spiral Cable Wrap 25 mm Cable Diameter Polyethylene
- RS PRO Spiral Cable Wrap 32 mm Cable Diameter Polyethylene
