HellermannTyton Harness Tape 20m Length
- RS Stock No.:
- 175-7714
- Mfr. Part No.:
- 710-10604
- Brand:
- HellermannTyton
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£11.98
(exc. VAT)
£14.38
(inc. VAT)
- RS Stock No.:
- 175-7714
- Mfr. Part No.:
- 710-10604
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 20m | |
| Colour | Red | |
| Width | 19mm | |
| Minimum Operating Temperature | -18°C | |
| Maximum Operating Temperature | +105°C | |
| Fire Behaviour | Flame Retardant | |
| Series | HelaTape Flex 1000+ | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 20m | ||
Colour Red | ||
Width 19mm | ||
Minimum Operating Temperature -18°C | ||
Maximum Operating Temperature +105°C | ||
Fire Behaviour Flame Retardant | ||
Series HelaTape Flex 1000+ | ||
- COO (Country of Origin):
- CN
Primary electrical insulation for all wire and cable splices up to 1 kV. Protective jacketing for low, high, and medium voltage splices. Harnessing of wires and cables. Used for indoor and outdoor applications.
All-weather, highly flexible, professional grade, self-adhesive vinyl electrical tape
Excellent performance and durability over wide temperature range from -18°C to +105°C
Used for insulation, protection, fixing, maintenance, colour coding and more
Pressure sensitive high quality rubber based adhesive
Performs continuously at low temperature environment
Excellent resistance to abrasion, moisture, chemicals, corrosion and UV exposure
Primary electrical insulation for all wire and cable splices up to 1 kV
Protective jacketing for low, medium and high voltage splices and repairs
Flame retardant
For indoor and outdoor applications
Size 19 mm x 20 m is single packed in a plastic can, only 710-10601 comes in a pack of 10 pcs.
Excellent performance and durability over wide temperature range from -18°C to +105°C
Used for insulation, protection, fixing, maintenance, colour coding and more
Pressure sensitive high quality rubber based adhesive
Performs continuously at low temperature environment
Excellent resistance to abrasion, moisture, chemicals, corrosion and UV exposure
Primary electrical insulation for all wire and cable splices up to 1 kV
Protective jacketing for low, medium and high voltage splices and repairs
Flame retardant
For indoor and outdoor applications
Size 19 mm x 20 m is single packed in a plastic can, only 710-10601 comes in a pack of 10 pcs.

