HellermannTyton Expandable Braided Polyester Black Cable Sleeve, HEGPX Series
- RS Stock No.:
- 880-2396
- Mfr. Part No.:
- 170-00098 HEGPX09-PET-GY (350)
- Brand:
- HellermannTyton
Stock information currently inaccessible
- RS Stock No.:
- 880-2396
- Mfr. Part No.:
- 170-00098 HEGPX09-PET-GY (350)
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | Black | |
| Material | Polyester | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 5mm | |
| Maximum Cable Diameter | 16mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | +150°C | |
| Fire Behaviour | Self-extinguishing | |
| Standards Met | EN 45545:2013, FMVSS 302, UL94 V2 | |
| Series | HEGPX | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour Black | ||
Material Polyester | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 5mm | ||
Maximum Cable Diameter 16mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature +150°C | ||
Fire Behaviour Self-extinguishing | ||
Standards Met EN 45545:2013, FMVSS 302, UL94 V2 | ||
Series HEGPX | ||
- COO (Country of Origin):
- CN
