Alpha Wire PTFE Natural Protective Sleeving, 30m Length
- RS Stock No.:
- 820-3620
- Mfr. Part No.:
- TFT20016 NA005
- Brand:
- Alpha Wire
Stock information currently inaccessible
- RS Stock No.:
- 820-3620
- Mfr. Part No.:
- TFT20016 NA005
- Brand:
- Alpha Wire
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Colour | Natural | |
| Material | PTFE | |
| Sleeve Length | 30m | |
| Minimum Cable Diameter | 1.29mm | |
| Maximum Cable Diameter | 1.47mm | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +260°C | |
| Dielectric Strength | 55.118kV/mm | |
| Wall Thickness | 0.3mm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Colour Natural | ||
Material PTFE | ||
Sleeve Length 30m | ||
Minimum Cable Diameter 1.29mm | ||
Maximum Cable Diameter 1.47mm | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +260°C | ||
Dielectric Strength 55.118kV/mm | ||
Wall Thickness 0.3mm | ||
- COO (Country of Origin):
- US
