Alpha Wire Braided PET Orange Cable Sleeve, 50.8mm Diameter, 7.6m Length
- RS Stock No.:
- 795-6159
- Mfr. Part No.:
- G1302IN OR008
- Brand:
- Alpha Wire
Stock information currently inaccessible
- RS Stock No.:
- 795-6159
- Mfr. Part No.:
- G1302IN OR008
- Brand:
- Alpha Wire
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Sleeve Diameter | 50.8mm | |
| Colour | Orange | |
| Material | PET | |
| Sleeve Length | 7.6m | |
| Braided | Yes | |
| Minimum Operating Temperature | -70°C | |
| Maximum Operating Temperature | +125°C | |
| Wall Thickness | 0.025in | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Sleeve Diameter 50.8mm | ||
Colour Orange | ||
Material PET | ||
Sleeve Length 7.6m | ||
Braided Yes | ||
Minimum Operating Temperature -70°C | ||
Maximum Operating Temperature +125°C | ||
Wall Thickness 0.025in | ||
- COO (Country of Origin):
- US
