HellermannTyton Expandable Braided Meta-Aramid NOMEX Green Cable Sleeve, 2mm Diameter, 100m Length
- RS Stock No.:
- 716-6069
- Mfr. Part No.:
- 170-02001
- Brand:
- HellermannTyton
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 716-6069
- Mfr. Part No.:
- 170-02001
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Sleeve Diameter | 2mm | |
| Colour | Green | |
| Material | Meta-Aramid NOMEX | |
| Sleeve Length | 100m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 2mm | |
| Maximum Cable Diameter | 4mm | |
| Maximum Operating Temperature | +240°C | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Sleeve Diameter 2mm | ||
Colour Green | ||
Material Meta-Aramid NOMEX | ||
Sleeve Length 100m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 2mm | ||
Maximum Cable Diameter 4mm | ||
Maximum Operating Temperature +240°C | ||
- COO (Country of Origin):
- FR


