SES Expandable Silicone Rubber Brown Cable Sleeve, 3mm Diameter, 25mm Length
- RS Stock No.:
- 303-1883
- Mfr. Part No.:
- 02050024006
- Brand:
- SES
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 303-1883
- Mfr. Part No.:
- 02050024006
- Brand:
- SES
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES | |
| Sleeve Diameter | 3mm | |
| Colour | Brown | |
| Material | Silicone Rubber | |
| Sleeve Length | 25mm | |
| Expandable | Yes | |
| Minimum Cable Diameter | 3mm | |
| Maximum Cable Diameter | 4mm | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | +200°C | |
| Dielectric Strength | 18kV/mm | |
| Wall Thickness | 0.6mm | |
| Select all | ||
|---|---|---|
Brand SES | ||
Sleeve Diameter 3mm | ||
Colour Brown | ||
Material Silicone Rubber | ||
Sleeve Length 25mm | ||
Expandable Yes | ||
Minimum Cable Diameter 3mm | ||
Maximum Cable Diameter 4mm | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature +200°C | ||
Dielectric Strength 18kV/mm | ||
Wall Thickness 0.6mm | ||
- COO (Country of Origin):
- FR
