SES Expandable Silicone Rubber Green Cable Sleeve, 1.25mm Diameter, 20mm Length

Image representative of range

Stock information currently inaccessible
RS Stock No.:
303-1827
Mfr. Part No.:
02050021003
Brand:
SES
Find similar products by selecting one or more attributes.
Select all

Brand

SES

Sleeve Diameter

1.25mm

Colour

Green

Material

Silicone Rubber

Sleeve Length

20mm

Expandable

Yes

Minimum Cable Diameter

1.3mm

Maximum Cable Diameter

1.8mm

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

+200°C

Dielectric Strength

18kV/mm

Wall Thickness

0.5mm

COO (Country of Origin):
FR