SES Sterling Expandable Silicone Rubber Red Cable Sleeve, 1.25mm Diameter, 20mm Length
- RS Stock No.:
- 303-1782
- Brand:
- SES Sterling
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 303-1782
- Brand:
- SES Sterling
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Sleeve Diameter | 1.25mm | |
| Colour | Red | |
| Material | Silicone Rubber | |
| Sleeve Length | 20mm | |
| Expandable | Yes | |
| Minimum Cable Diameter | 1.3mm | |
| Maximum Cable Diameter | 1.8mm | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | +200°C | |
| Dielectric Strength | 18kV/mm | |
| Wall Thickness | 0.5mm | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Sleeve Diameter 1.25mm | ||
Colour Red | ||
Material Silicone Rubber | ||
Sleeve Length 20mm | ||
Expandable Yes | ||
Minimum Cable Diameter 1.3mm | ||
Maximum Cable Diameter 1.8mm | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature +200°C | ||
Dielectric Strength 18kV/mm | ||
Wall Thickness 0.5mm | ||
- COO (Country of Origin):
- FR
