E. Bourgeois Silicone Rubber Red Brown Cable Sleeve, 2.5mm Diameter, 1m Length, PF03 Series
- RS Stock No.:
- 288-3500
- Distrelec Article No.:
- 155-05-243
- Mfr. Part No.:
- PF03 062 08 312
- Brand:
- E. Bourgeois
Stock information currently inaccessible
- RS Stock No.:
- 288-3500
- Distrelec Article No.:
- 155-05-243
- Mfr. Part No.:
- PF03 062 08 312
- Brand:
- E. Bourgeois
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | E. Bourgeois | |
| Sleeve Diameter | 2.5mm | |
| Colour | Red Brown | |
| Material | Silicone Rubber | |
| Sleeve Length | 1m | |
| Series | PF03 | |
| Select all | ||
|---|---|---|
Brand E. Bourgeois | ||
Sleeve Diameter 2.5mm | ||
Colour Red Brown | ||
Material Silicone Rubber | ||
Sleeve Length 1m | ||
Series PF03 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
The Elasto Silicone Sleeving is a high-quality sleeving designed for various electrical applications. With good resistance to ultraviolet rays, soldering iron, ozone, and high temperatures, this sleeving ensures durability and reliability in diverse environments. The silicone coating provides excellent flexibility and watertightness, making it suitable for rotating machines, transformers, lighting, domestic appliances, and cabling in the automotive and electrotechnical industries.
Round and hollow glass fiber braid for enhanced strength and durability
Silicone rubber coating for good resistance to ultraviolet rays, soldering iron, ozone, and high temperatures
Auto-extinguishing with thermal Class H rating for safety
Excellent resistance to alcohols, ethers, and greases
Big flexibility and good watertightness for versatile applications
Tolerances on diameters for precise fit and presentation
Available in various colours for customization
Silicone rubber coating for good resistance to ultraviolet rays, soldering iron, ozone, and high temperatures
Auto-extinguishing with thermal Class H rating for safety
Excellent resistance to alcohols, ethers, and greases
Big flexibility and good watertightness for versatile applications
Tolerances on diameters for precise fit and presentation
Available in various colours for customization