Essentra Polypropylene Black Cable Sleeve, 1m Length 25 mm Cable Diameter, SHR-25 Series
- RS Stock No.:
- 287-2417
- Distrelec Article No.:
- 155-12-033
- Mfr. Part No.:
- SHR-25-PPB
- Brand:
- Essentra
Subtotal (1 unit)*
£5.61
(exc. VAT)
£6.73
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £5.61 |
*price indicative
- RS Stock No.:
- 287-2417
- Distrelec Article No.:
- 155-12-033
- Mfr. Part No.:
- SHR-25-PPB
- Brand:
- Essentra
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Polypropylene | |
| Sleeve Length | 1m | |
| Maximum Cable Diameter | 25mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Series | SHR-25 | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Polypropylene | ||
Sleeve Length 1m | ||
Maximum Cable Diameter 25mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Series SHR-25 | ||
The spiral sleeve is made of black polypropylene and measures 25mm in diameter. It comes in a length of 1m.
Protects cable and holds cable-bunches
Halogen-free
Related links
- Essentra Polypropylene Black PCB Spacer 32 mm Cable Diameter, SHR Series
- Essentra Polypropylene Black Cable Sleeve SHR-15-PPB Series
- Essentra Polypropylene Black Cable Sleeve SHR-08-PPB Series
- Essentra Polypropylene White PCB Spacer 16 mm Cable Diameter, SHR Series
- Essentra Spiral Cable Wrap, 23 mm 23 mm Cable Diameter Polypropylene SHR Series
- Essentra Spiral Cable Wrap, 32 mm 32 mm Cable Diameter Polypropylene SHR Series
- Essentra 81 mm Prong Length For Use With SHR-15-PPB SHR-15-6NB
- Essentra 2.8 in Prong Length For Use With SHR-08-PPB SHR-08-6V0B
