HellermannTyton Braided Blue Cable Sleeve, 20mm Diameter, 25m Length, HWPPMC Series

Stock information currently inaccessible
RS Stock No.:
195-1515
Mfr. Part No.:
161-66200 HWPPMC20-PP/SS-BU
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Sleeve Diameter

20mm

Colour

Blue

Sleeve Length

25m

Braided

Yes

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+100°C

Fire Behaviour

Halogen Free

Standards Met

RoHS

Wall Thickness

0.95mm

Series

HWPPMC

COO (Country of Origin):
GB
HWPPMC is particularly suitable for installation and maintenance for food-processing machines and in food-processing plants.

High metal-content for reliable detection with standard detection equipment
Quick and effortless to apply
Stainless steel preserves resistance to corrosion
Blue colour for enhanced visibility
Ideal solution for bundling and protecting cables and hoses
Highly flexible
Very good abrasion protection
Special profile enables branching off cable at any point
Can be removed and reused
Handy applicator tool included

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy