RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 20mm Diameter, 50m Length
- RS Stock No.:
- 181-2026
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 181-2026
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sleeve Diameter | 20mm | |
| Material | Tin Plated Copper | |
| Sleeve Length | 50m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +150°C | |
| Standards Met | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sleeve Diameter 20mm | ||
Material Tin Plated Copper | ||
Sleeve Length 50m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +150°C | ||
Standards Met REACH | ||
- COO (Country of Origin):
- GB
CSB is a commercial screening braid providing exceptional protection for wire and cable harnesses from electromagnetic, electrostatic and radio frequency interference. Available in tin plated copper and provides a minimum optical coverage of 90%. It is supplied on a removable PVC former in order to maintain its physical integrity and to aid application. This product is recommended for wire systems demanding high levels of protection from electromagnetic interference EMI.CSB Screening braid provides a cost effective method of screening wire bundles, harnesses, cables and conduit systems. The product can also be utilised for earth continuity purposes.
