RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 20mm Diameter, 100m Length
- RS Stock No.:
- 181-2009
- Brand:
- RS PRO
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 50 Metre(s)
£1,496.30
(exc. VAT)
£1,795.56
(inc. VAT)
- RS Stock No.:
- 181-2009
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sleeve Diameter | 20mm | |
| Material | Tin Plated Copper | |
| Sleeve Length | 100m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +150°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sleeve Diameter 20mm | ||
Material Tin Plated Copper | ||
Sleeve Length 100m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +150°C | ||
- COO (Country of Origin):
- GB
RS PRO Tin Plated Copper Braid Cable Sleeve
Introducing tin plated copper braid cable sleeves from our trusted and reliable own brand RS PRO, a range of cable sleeves perfect for providing exceptional protection from electrostatic, radio frequency (RF) and electromagnetic interference (EMI) for various wire and cable harnesses. These tin plated copper braid sleeves are supplied on an internal former to aid installation and maintain the shape and form of the braid in transit and before installation. RS PRO tin plated copper braid sleeves are available in a variety of sizes, providing flexibility to suit your needs regardless of application.
Features and Benefits
- Available in a wide range of sizes
- Ideal for cables and applications that require protection from RF and EMI
- High expansion range offering flexibility
- Operating temperature ranges between -65°C and 260°C
- Up to 99% optical coverage
Applications
Screening braids are designed to provide EMC shielding for cables and appliances, protecting them from interference such as radio frequency, electromagnetic and electrostatic. Cable sleeves with screening braids are available in a wide range of sizes and often feature either tin or nickel plating, depending on the type of application. Screening braids are used in a wide range of areas including:
- Electrical insulation and protection
- Industrial electrical network
Certifications
- ANSI/ESD S20.20:2014
- BS 2848 180T
- BS EN 61340-5-1:2007
- REACH compliant
FAQs
Is this expandable?
Yes the RS PRO range of tin plated copper braids are expandable.
Why RS PRO?
RS PRO is our own brand range and brings you a wide selection of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.

